• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS253001R0135 S203-B13 Circuit breaker 3-pin 13 A

1/6
Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
13 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

13 A

Nominal current

13 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Width

50 mm

Height

100 mm

Length

150 cm

Depth

80 mm

Type

13 A

Weight

0

AC

69 mm

13 A

400 V

50-60 MHz

B

440 V

3

3

3

3

FALSE

6.9 W

IP20

3

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

3

6 kA

6 kA

20 kA

20 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 621926 ABB 2CDS253001R0135 S203-B13 Circuit breaker 3-pin 13 A

User & Safety Instructions

User & Safety Instructions 621926 ABB 2CDS253001R0135 S203-B13 Circuit breaker 3-pin 13 A

Information

Information 621926 ABB 2CDS253001R0135 S203-B13 Circuit breaker 3-pin 13 A

Conformity certificate

Conformity certificate 621926 ABB 2CDS253001R0135 S203-B13 Circuit breaker 3-pin 13 A

Description

Line circuit breaker in accordance with DIN VDE 0641 part 11, 3-pole 230/400 V/AC.