• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006200A0044 Actuator 6211/1.1-WL

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Max. switching capacity

2300 W

Height

40 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.19

Outputs

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334863 ABB 2CKA006200A0044 Actuator 6211/1.1-WL

Description

For switching 230 V~ consumers.Communication with the free@home system takes place wirelessly.With integrated switching actuator.Switching function is also available without previous programming (pre-configured).Configuration can be done later via the web-Inte

This text is machine translated.

What kind of KNX are you looking for?