• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF09Z-30-10K-23 Switch 4 makers, 1 maker 100 V 9 A + surge protection 1 pc(s)

Product type
Switch
No. of pins
3-pin
Nominal voltage
100 V
Current load
9 A
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

AF09Z-30-10K-23

No. of pins

3-pin

Contact type

4 makers

1 maker

Auxiliary contact type

4 makers

Nominal voltage

100 V

Permanent current (max.)

9 A

Current load

9 A

Features

+ surge protection

Connection

Spring-loaded connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318595 ABB AF09Z-30-10K-23 Switch 4 makers, 1 maker 100 V 9 A + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2318595 ABB AF09Z-30-10K-23 Switch 4 makers, 1 maker 100 V 9 A + surge protection 1 pc(s)

Description

OHB145J12E002S Pistol grip black 145mm Wave-ø 12mm

This text is machine translated.