• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CT MAX 600 2CSG225975R1101 Current transformer Primary current 500 A Secondary current 8 A DIN rail mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through-plug current transformer CT MAX 600 600/5A current transformer 10VA class 0.5

  • Input current (current) 500 A
  • Output current 8 A

Technical specifications

Product type

Current transformer

Fitting type

DIN rail mount

Primary current

500 A

Secondary current

8 A

6 VA

Accuracy class

0.5

Type

CT MAX 600

Digits

1

Output current

8 A

Input current

500 A

Line feed-through (W)

30 mm

Height

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322529 ABB CT MAX 600 2CSG225975R1101 Current transformer Primary current 500 A Secondary current 8 A DIN rail mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322529 ABB CT MAX 600 2CSG225975R1101 Current transformer Primary current 500 A Secondary current 8 A DIN rail mount 1 pc(s)

Description

Single-phase current transformer for converting up to 500A primary current to 5A secondary current in main and sub-distributions. Operation is possible at a maximum operating voltage of up to 1.2kV and a nominal frequency of 50-60 Hz. It has a rated power of 6VA and has an accuracy class of 0.5. The CT MAX series is used in distributions with 30x15 mm and 40x10 mm busbars. A compact housing made of self-extinguishing thermoplastic and flexible mounting options ensure compatibility with the common mounting systems (DIN rail, primary conductor, busbar). Alternatively, a quick and easy installation can be carried out by connecting the secondary conductor via screw and plug-in terminals.

This text is machine translated.

What kind of Current Transformers are you looking for?