• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CT5L500R/4 1SAJ929501R0500 Current transformer Primary current 500 A Secondary current 4 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-phase current transformer 500R/4 RECV. Nominal current range 310 … 500A

  • Input current (current) 500 A
  • Output current 4 A

Technical specifications

Product type

Current transformer

Primary current

500 A

Secondary current

4 A

Type

CT5L500R/4

Output current

4 A

Input current

500 A

Line feed-through (W)

245 mm

Height

135 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321555 ABB CT5L500R/4 1SAJ929501R0500 Current transformer Primary current 500 A Secondary current 4 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321555 ABB CT5L500R/4 1SAJ929501R0500 Current transformer Primary current 500 A Secondary current 4 A 1 pc(s)

Description

Current transformer for combination with the UMC (>63A) for a recommended current range up to 500A. Linear converter, 3-phase with terminal block, intended for connecting cables Cu 2,5mm².

This text is machine translated.

What kind of Current Transformers are you looking for?