• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KC6-22Z-01 Switch 2 makers 3 A Single 1 pc(s)

Product type
Switch
No. of pins
4-pin
Current load
3 A
Connection
Axial screw terminal
Packaging type
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Switch

Type

KC6-22Z-01

No. of pins

4-pin

Contact type

2 makers

Auxiliary contact type

2 makers

Switching voltage (max.)

230 V DC/AC

Permanent current (max.)

4 A

Current load

3 A

Mounting type

DIN rail

Connection

Axial screw terminal

Content

1 pc(s)

DIN-rail/screw

2

2

0

24-24 V

FALSE

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327352 ABB KC6-22Z-01 Switch 2 makers 3 A Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327352 ABB KC6-22Z-01 Switch 2 makers 3 A Single 1 pc(s)

Description

Small contactor relays K/KC 6 fulfill relay function and stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. The 4-pin devices offer a wide range of applications even under unfavorable space conditions. With their AC or DC control, they switch control circuits or load circuits up to 4 A (230 V). Mountable accessories are extinguishing links as well as 2-pole auxiliary switches that can be plugged on either side or front.

This text is machine translated.