• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB S2C-H11L Auxiliary switch 1 W Piece 1 pc(s)

Product type
Auxiliary switch
No. of pins
1-pin
Power
1 W
Packaging type
Piece
Type
S2C-H11L
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB STOTZ CONTACT ABB S2C-H11L auxiliary contact

  • Can be used for: S200, S200M, S200P and S200S series
  • Can be used for product class: Circuit Breaker

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

S2C-H11L

No. of pins

1-pin

1 W

Width

20 mm

Height

115 mm

Depth

104 mm

Dim

(W x H x D) 20 x 115 x 104 mm

Content

1 pc(s)

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826897 ABB S2C-H11L Auxiliary switch 1 W Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826897 ABB S2C-H11L Auxiliary switch 1 W Piece 1 pc(s)

Description

Display of the position of the contacts of the device. On the left side of the MCBs can be mounted. Suitable for MCBs S200 series.

This text is machine translated.

Features

  • Loss Of Power 1 W

More interesting products

(*All information is plus legal VAT)