• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB S2C-H6-11R Auxiliary switch 1 maker Piece 1 pc(s)

Product type
Auxiliary switch
No. of pins
1-pin
Packaging type
Piece
Type
S2C-H6-11R
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB S2C-H 6-11 R auxiliary contact

  • Suitable for: S200, S200M, S200P, S200S, F200
  • Suitable for product class: miniature circuit breakers, residual current device

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

S2C-H6-11R

No. of pins

1-pin

Contact type

1 maker

Auxiliary contact type

1 maker

Width

50 mm

Height

85 mm

Depth

69 mm

Dim

(W x H x D) 50 x 85 x 69 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

1000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826952 ABB S2C-H6-11R Auxiliary switch 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826952 ABB S2C-H6-11R Auxiliary switch 1 maker Piece 1 pc(s)

Description

ABB S2C-H 6-11 R

This text is machine translated.

More interesting products

(*All information is plus legal VAT)