• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB S2C-H6R Auxiliary switch 1 change-over 0.5 W Piece 1 pc(s)

Product type
Auxiliary switch
No. of pins
1-pin
Power
0.5 W
Packaging type
Piece
Type
S2C-H6R
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

S2C-H6R

No. of pins

1-pin

Contact type

1 change-over

Auxiliary contact type

1 change-over

Permanent current (max.)

45 A

0.5 W

Width

300 mm

Height

85 mm

Depth

69 mm

Dim

(L x W x H) 400 cm x 300 mm x 85 mm

Content

1 pc(s)

Factory colour

Multicolour

Length

400 cm

Weight

0.04

Side mounting

Screw connection

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826933 ABB S2C-H6R Auxiliary switch 1 change-over 0.5 W Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826933 ABB S2C-H6R Auxiliary switch 1 change-over 0.5 W Piece 1 pc(s)

Description

Display of the position of the contacts of the device. Suitable for S200 Series, SN201 Series, RCCBs MCBs F200 Series, RCBOs DS201, DS 202 C, DS200 Series. Is mounted on the right side of the MCBs

This text is machine translated.

Features

  • Power loss 0.5 W

More interesting products

(*All information is plus legal VAT)