• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB S2C-S/H6R Auxiliary switch 1 change-over + auxiliary contact 1 pc(s)

Product type
Auxiliary switch
Type
S2C-S/H6R
Contact type
1 change-over
Auxiliary contact type
1 change-over
Features
+ auxiliary contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB S2C-S/H6R Signal/auxiliary contact

  • Can be used as auxiliary switches or signal contact
  • Delivery: Signal Switch
  • Function simply on the side switchable

Technical specifications

Product type

Auxiliary switch

Type

S2C-S/H6R

Contact type

1 change-over

Auxiliary contact type

1 change-over

Features

+ auxiliary contact

Width

50 mm

Height

85 mm

Depth

69 mm

Dim

(W x H x D) 50 x 85 x 69 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

40 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826879 ABB S2C-S/H6R Auxiliary switch 1 change-over + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826879 ABB S2C-S/H6R Auxiliary switch 1 change-over + auxiliary contact 1 pc(s)

Description

Selection via a switch between the position H for auxiliary switch and S for signaling an error.
(Overcurrent/short circuit and ground fault for RCCBs for MCBs RCBOs, and RCBOs).
Suitable for MCBs S series 200, series SN201, FI-Series R 200, series DS201, DS 202 C, DS 200.

Function Signal Contact S
There is a message when the protection switch triggered by an error (orange reset button triggers), not when the switch has been switched on or off by manual operation

Function of the auxiliary switch H
Through the switch is always the switch position of the circuit-breaker is displayed, whether the switching position by manual actuation or an error is triggered.

This text is machine translated.

Features

  • Suitable for series:
  • S200, S200M, S200P, S 200 S
  • SN201L, SN201, SN201 M
  • F200,
  • DS201, DS 202 C, DS 200
  • Suitable for product class: miniature circuit breakers, residual current device
  • Power loss 0.5 W.

Scope of delivery

  • 1 x ABB S2C-S/H6R Signal/auxiliary contact
  • User manual.

More interesting products

(*All information is plus legal VAT)