• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TY125-40 TY125-40 Ty-Fast Cable tie 143 mm 3.60 mm Ecru 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
143 mm
Cable tie width
3.60 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TY125-40 Ty fast

  • All plastic cable ties

Our service for you

Technical specifications

  • Approval/approval: UL E49405, Lloyd's register
Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

143 mm

Cable tie width

3.60 mm

Max. temperature

+85 °C

Min. temperature

-30 °C

Material

Polyamide 6.6

Manufacturer part #

TY125-40

Minimum holding force

180 N

RoHS-compliant

Yes

Type

TY125-40 Ty-Fast

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206911 ABB TY125-40 TY125-40 Ty-Fast Cable tie 143 mm 3.60 mm Ecru 1000 pc(s)

Description

TY125-40 Ty-fast cable tie 143x3.6 mm, 180N, natural colors PA66, from-30°C to+85°C halogen and silicon-free

This text is machine translated.