• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TY300-50X-100 TY300-50X-100 Ty-Fast Cable tie 304 mm 4.80 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
304 mm
Cable tie width
4.80 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TY300-50X-100 Ty fast

  • All plastic cable ties

Our service for you

Technical specifications

  • Approval/approval: UL E49405, Lloyd's register
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

304 mm

Cable tie width

4.80 mm

Cable tie features

UV-proof

Max. temperature

+115 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Manufacturer part #

TY300-50X-100

Minimum holding force

222 N

RoHS-compliant

Yes

Type

TY300-50X-100 Ty-Fast

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206931 ABB TY300-50X-100 TY300-50X-100 Ty-Fast Cable tie 304 mm 4.80 mm Black UV-proof 100 pc(s)

Description

TY300-50X-100 Ty-Fast cable tie 304x4.8 mm, 220N, black/UV-resistant PA6.6, from-40°C to+105°C halogen and silicon-free

This text is machine translated.