• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum D54S37 D54S37 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

Screw terminals

Type B

CEE socket (5-pin, 125 A)

IP67

Factory colour

Red

Content

1 pc(s)

Number of pins

5

Nominal input current

125 A

Nominal output voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856506 ABL Sursum D54S37 D54S37 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?