• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum K53S35 K53S35 CEE connector 63 A 5-pin 400 V 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE connector

Nominal voltage

400 V

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screw terminals

Type B

CEE connector (5-pin, 63 A)

IP67

Factory colour

Red

Content

2 pc(s)

Number of pins

5

Nominal input current

63 A

Nominal output voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856488 ABL Sursum K53S35 K53S35 CEE connector 63 A 5-pin 400 V 2 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?