• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABL Sursum S52S30P S52S30P CEE phase inverter 32 A 5-pin 400 V 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE phase inverter

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screw terminals

Type B

CEE phase inverter plug (5-pin, 32 A)

IP44

Factory colour

Red

Content

10 pc(s)

Number of pins

5

Nominal input current

32 A

Nominal output voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856892 ABL Sursum S52S30P S52S30P CEE phase inverter 32 A 5-pin 400 V 10 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?