• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNAA104F02 AMIGO Distribution board (equipped) Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Product type
Distribution board (equipped)
No. of partitions
48
No. of rows
4
Mounting type
Surface-mount
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distribution board (equipped)

No. of partitions

48

with PE and N terminals

Yes

No. of rows

4

Mounting type

Surface-mount

Factory colour

Traffic white

Width

300 mm

Height

620 mm

Dim

(W x H x D) 300 x 620 x 106 mm

Depth

106 mm

Content

1 pc(s)

Surface mounted (plaster)

White

305 mm

TRUE

620 mm

99 mm

9016

FALSE

0 mm

4

610 mm

None

295 mm

FALSE

FALSE

76 mm

TRUE

Plastic

12

Other

IP30

FALSE

FALSE

With notch

TRUE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3461478 ABN ABNAA104F02 AMIGO Distribution board (equipped) Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3461478 ABN ABNAA104F02 AMIGO Distribution board (equipped) Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Information

Information 3461478 ABN ABNAA104F02 AMIGO Distribution board (equipped) Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Description

Small distribution box for surface mounting consisting of: Housing, 4-row, 48 TE, with PE/N plug-in terminals, with FI-N extension terminal, Pre-wired and equipped with: 2x FI 40 A (3P+N), 9x LS switch 1-pin 16 A, 1x LS switch 3-pin 20 A, 1x surge suppressor type 2, 1x main cable branch terminal

This text is machine translated.

More interesting products

(*All information is plus legal VAT)