• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRY107T10 ABNRY107T10 Spare door Steel White 1 pc(s)

Product type
Spare door
Material
Steel
Factory colour
White
Content
1 pc(s)
Type
ABNRY107T10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare door

Material

Steel

Factory colour

White

Content

1 pc(s)

Type

ABNRY107T10

White

267 mm

Other

1068 mm

32 mm

FALSE

Steel

IP44

Powder coating

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459668 ABN ABNRY107T10 ABNRY107T10 Spare door Steel White 1 pc(s)

Description

Accessories consisting of: Replacement full door for R housing, height 7, field width 1, including lock with push rods

This text is machine translated.

What kind of Enclosure Parts are you looking for?