• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRY109T11 ABNRY109T11 Spare door Steel 1 pc(s)

Image similar
Product type
Spare door
Material
Steel
Content
1 pc(s)
Type
ABNRY109T11
Colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare door

Material

Steel

Content

1 pc(s)

Type

ABNRY109T11

White

267 mm

Other

1368 mm

32 mm

FALSE

Steel

IP31

Powder coating

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461258 ABN ABNRY109T11 ABNRY109T11 Spare door Steel 1 pc(s)

Description

Accessories consist of: Replacement ventilation door for RM and RS housings, height 9, field width 1

This text is machine translated.

What kind of Enclosure Parts are you looking for?