• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN R9L22712 R9L22712 Lightning conductor Surge protection for: 40 mm busbar 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Surge protection for

40 mm busbar

Manufacturer part #

R9L22712

Content

1 pc(s)

Number of pins

4

Busbar

12.5 kA

4

3 modular spacing

TRUE

300 V

240 V

Type 1 and 2 and 3

1.5 kV

Optic

IP20

TRUE

35 mm²

25 mm²

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

TRUE

1.5 kV

315 A

315 A

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458433 ABN R9L22712 R9L22712 Lightning conductor Surge protection for: 40 mm busbar 1 pc(s)

Description

Kombi conductor ZP for NAROn 40mm SAS snap-on technology type T1+T2+T3, with outer lightning protection 12.5 kA,TT/TNS-system 3PN, leak-free, voltage pickup with integrated fuse and potential-free remote monitoring contact

This text is machine translated.