• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN R9LC2712 R9LC2712 Lightning conductor Surge protection for: 40 mm busbar Single 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Surge protection for

40 mm busbar

Manufacturer part #

R9LC2712

Content

1 pc(s)

Packaging type

Single

Number of pins

4

Busbar

12.5 kA

4

2 modular spacing

1.5 kV

FALSE

300 V

240 V

Type 1 and 2 and 3

0.442 kV

Optic

IP20

1.2 kV

FALSE

35 mm²

25 mm²

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

160 A

160 A

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458475 ABN R9LC2712 R9LC2712 Lightning conductor Surge protection for: 40 mm busbar Single 1 pc(s)

Description

Combination conductor ZP compact design for NAR on 40mm SAS in snap-on technology type T1+T2+T3, with external lightning protection 12.5 kA, TT/TNS-system 3PN, leak-free

This text is machine translated.