• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VX16RM8150 VX16RM8150 Multi-media switchgear panel No. of partitions = 12 Content 1 pc(s)

Product type
Multi-media switchgear panel
No. of partitions
12
Width
250 mm
Height
900 mm
Depth
20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-media switchgear panel

No. of partitions

12

with PE and N terminals

No

Width

250 mm

Height

900 mm

Dim

(W x H x D) 250 x 900 x 20 mm

Depth

20 mm

Content

1 pc(s)

250 mm

900 mm

20 mm

TRUE

Closed

FALSE

0

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461100 ABN VX16RM8150 VX16RM8150 Multi-media switchgear panel No. of partitions = 12 Content 1 pc(s)

Description

Multimedia field LexCom Home comprising of: 5x full-surface multimedia installation surface for recording of LexCom accessories in plug-and screw technology

This text is machine translated.