• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VX17RM8160 VX17RM8160 Multi-media switchgear panel No. of partitions = 12 Content 1 pc(s)

Image similar
Product type
Multi-media switchgear panel
No. of partitions
12
Width
100 mm
Height
50 mm
Dim
(L x W x H) 150 cm x 100 mm x 50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-media switchgear panel

No. of partitions

12

Width

100 mm

Height

50 mm

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Content

1 pc(s)

Length

150 cm

250 mm

1050 mm

20 mm

TRUE

Closed

FALSE

0

12

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460801 ABN VX17RM8160 VX17RM8160 Multi-media switchgear panel No. of partitions = 12 Content 1 pc(s)

Description

Multimedia field LexCom Home comprising of: 6x full-surface multimedia mounting surface for recording of LexCom accessories in plug-and screw technology

This text is machine translated.