• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VX19RM8181 VX19RM8181 Multi-media switchgear panel No. of partitions = 12 Content 1 pc(s)

Image similar
Product type
Multi-media switchgear panel
No. of partitions
12
Width
250 mm
Height
1350 mm
with PE and N terminals
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-media switchgear panel

No. of partitions

12

with PE and N terminals

Yes

Width

250 mm

Height

1350 mm

Dim

(W x H) 250 mm x 1350 mm

Content

1 pc(s)

250 mm

1350 mm

20 mm

TRUE

Closed

FALSE

0

12

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458563 ABN VX19RM8181 VX19RM8181 Multi-media switchgear panel No. of partitions = 12 Content 1 pc(s)

Description

Multimedia field LexCom Home comprising of: 8x full-surface Multimedia mounting surface for recording LexCom accessories in plug-and screw technology, 1x PE-clamp, 2.5 mm², 1x 3-way socket with Euro inserts, 1x DIN rail including 2x top-hat rail holder

This text is machine translated.