• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XCUW134B Cu-rail 4FB 30 x 10 x 1087mm horizontal, both sides extended by 46mm Copper rail 1 pc(s)

Image similar
Product type
Copper rail
Content
1 pc(s)
Busbar width
0-0 mm
Busbar thickness
0-0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Content

1 pc(s)

0-0 mm

0-0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460874 ABN XCUW134B Cu-rail 4FB 30 x 10 x 1087mm horizontal, both sides extended by 46mm Copper rail 1 pc(s)

Description

Copper rail,field width (+85 mm),suitable for busbar carriers FST901N and FST903N,width 4,height 4,rated current (A) 1  20/30 (573),copper size L1-3 30 x10 mm,VPE 630,copper rails,pre-assembled copper rails in sizes,12 x5.30 x5.12 x10.30 x10 mm in the following variants:,horizontal version extended (field width from 20/30 mm)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?