• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XCUW154E Cu-rail 4FB 50x10x1041mm horizontal, one-sided extended by 46mm Copper rail 1 pc(s)

Image similar
Product type
Copper rail
Content
1 pc(s)
Busbar width
0-0 mm
Busbar thickness
0-0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Content

1 pc(s)

0-0 mm

0-0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458771 ABN XCUW154E Cu-rail 4FB 50x10x1041mm horizontal, one-sided extended by 46mm Copper rail 1 pc(s)

Description

Copper rail,field width (+ 40     20/30 mm),suitable for busbar carriers FST901N and FST903N,width 4,rated current (A) 1000 (185),copper size L1-3 50 x 10 mm,VPE 1,copper rails,for 852 mm busbar kits,pre-assembled copper rails in sizes 30 x 10.40 x 10.50 x 10 x 10 mm in the following variants:,Horizontal version: Copper field width extended (from 20/30 mm)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?