User & Safety Instructions 3461007 ABN XCUW514B Cu-rail 4FB 12x5x1085mm horizontal, both sides extended by 45mm Copper rail 1 pc(s)
Description
Copper rails for 60 mm busbar kits,EBM 32/70 20/30 mm and N/PE,Field width +85 mm,Width 4,Height 4,Rated current (A) 1 (167),Copper size L1-3 12 x 5 mm,VPE 250,Copper rails,Pre-assembled copper rails in sizes,12 x 5.30 x5.12 x10.20 x10.30 mm in following variants:,Double-sided horizontal version:,Field width extended, Copper hole from 20/30 mm
Copper rails for 60 mm busbar kits,EBM 32/70 20/30 mm and N/PE,Field width +85 mm,Width 4,Height 4,Rated current (A) 1 (167),Copper size L1-3 12 x 5 mm,VPE 250,Copper rails,Pre-assembled copper rails in sizes,12 x 5.30 x5.12 x10.20 x10.30 mm in following variants:,Double-sided horizontal version:,Field width extended, Copper hole from 20/30 mm
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?