Absima 1:10 brushless set eco - 60A 3650/4370KV "slim wheeler"
2S & 3S LiPo operational; Programmable via separately available programming card (5 different parameters); Ready to drive; Waterproof ESC and splash-proof motor; recommended for 1:10 on-road, rally and buggies
Technical specifications
Speed: 4370KV
Product type
Model car brushless speed control
Connector system
T connectors
Load (max.)
380 A
Permanent current
60 A
Manufacturer part #
2120005
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760325 Absima 1:10 Brushless Set ECO - 60A 3650/4370KV Model car brushless speed control Load (Amp max.): 380 A
Description
The Absima Thrust-BL ECO Brushless Set is the younger brother of our Thrust-V2 set and convinces with strong power for 1 High speed RC cars like buggies, on-road and rally cars. The set combines a sensorless brushless controller with a powerful 4370KV brushless motor and thus offers optimal performance for ambitious RC fans. The brushless combo set is perfectly suitable for the conversion of brushed on brushless as well as for a complete reconstruction of RC vehicles. Thanks to its easy installation and factory pre-configuration, the system is ready for use quickly and can be installed directly after installation. For even more adjustment options, the set can be individually programmed via a separately available programming card (5 different parameters) and tuned optimally to the respective vehicle.
This text is machine translated.
Scope of delivery
1 ESC THRUST ECO
1 piece THRUST BL motor 3650/4370KV
User manual
Description
The Absima Thrust-BL ECO Brushless Set is the younger brother of our Thrust-V2 set and convinces with strong power for 1 High speed RC cars like buggies, on-road and rally cars. The set combines a sensorless brushless controller with a powerful 4370KV brushless motor and thus offers optimal performance for ambitious RC fans. The brushless combo set is perfectly suitable for the conversion of brushed on brushless as well as for a complete reconstruction of RC vehicles. Thanks to its easy installation and factory pre-configuration, the system is ready for use quickly and can be installed directly after installation. For even more adjustment options, the set can be individually programmed via a separately available programming card (5 different parameters) and tuned optimally to the respective vehicle.