• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Pro Model car brushed speed control Load (Amp max.): 320 A

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Absima 1:10 Brushed Crawler PRO speed controller 80A waterproof

  • 13 programmable parameters
  • Water-/dust proof
  • Real Car mode – enables shifting between gears D and R as in a real car

Technical specifications

  • For use in 1/10 brushed crawlers and other RC cars
  • Water-/dustproof (IP67)
  • Usable motor types: 540/550 brushed motor
  • Current duration / peak: 80A / 320A
  • 2-3S LiPo / 4-9 NiMH cells
  • BEC output: 5A at 6.0V/7.4V/8.4V (switch mode)
  • Resistance: 0.0014ohms
  • Battery connection system: T-plug
  • Cable lengths: Motor cable 20cm / power cable 20 cm / JR / Futaba signal cable 20cm / fan connection 8cm
Product type

Model car brushed speed control

Dim

(L x W x H) 42 x 35.2 x 26.6 mm

Weight

66 g

Connector system

T plug

BEC data

5A AT 6.0V/7.4V/8.4 V

Load capacity (1s / 30 s / 5 min)

80A / 320 A

Load (max.)

320 A

Permanent current

80 A

No. of NiCd/NiMH batteries

4-9

Manufacturer part #

2100005

No. of LiPo cells

2-3

Width

35.2 mm

Height

26.6 mm

Length

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404483 Absima Pro Model car brushed speed control Load (Amp max.): 320 A

Description

A major advantage of the Absima regulator is the improved modulation, especially when driving slowly. This precision enables a more sensitive control, while the frequent jeep sounds with favorable controls are almost impossible here. Thanks to the programmable functions via the Absima programming box (not included in the delivery) the users can adjust more than a dozen parameters. In this way, the controller can be set optimally to different requirements, not only for crawlers, but also for conventional RC cars with brush motors of the 540er/550-series. Brushless conversion is not always necessary with Crawler models, because the built-in standard motors are much more sensitive in combination with this controller than with the standard controller. There are also a number of special functions available, such as a dragbrake adjustable via remote control (provided a free channel with potentiometer is available) and the Real Car mode, which can be useful for certain applications. To sum up, the Absima controller is the best economical choice for your standard brushed motor in the scale of 1:10 and optimally for model builders, who value precise control and adjustment options.

This text is machine translated.

Features

  • Real Car Mode: Use the remote idle channel to change driving mode in real time.
  • Allows shifting between D and R gears, just like a real car.
  • The idle function is similar to the brake pedal function of a real car.
  • Enables a new control experience (the real-car mode can be set via the practical jumpers on the controller).
  • Another jumper also allows the switching of the BEC output to 6.0V, 7.4V and even 8.4V at 5A to meet different steering requirements (strong steering servo) and a high-performance power supply such as for Lighting systems and winches.
  • Various driving modes such as forward/brake, forward/brake/reverse and forward/reverse are available.
  • In addition, this small force package offers 13 further adjustable parameters with 66 values, which can be adjusted comfortably via a programming box (separate are available).

Scope of delivery

  • Crawler PER speed controller
  • User manual

More interesting products

(*All information is plus legal VAT)