• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau PULSAR B-50 Model aircraft brushless motor controller Load (Amp max.): 60 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Number of cells = 2 -4 LiPo / 5- 12 NiMH/NiCd
  • Load (duration) = 50A
  • Load (short-term) = 60A
  • Integrated receiver power supply (BEC) = 5V/6V / 4A
  • Weight = 45g including all cable and plug
Product type

Model aircraft brushless motor controller

Permanent current

50 A

Dim

(L x W x H) 68 x 25 x 10 mm

Load (max.)

60 A

Weight

45 g

No. of LiPo cells

2 -4

No. of NiCd/NiMH batteries

5- 12

Width

25 mm

Height

10 mm

Length

68 mm

Connector system

XT60

3.5 mm plug

Load capacity (1s / 30 s / 5 min)

60A A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204133 Pichler Modellbau PULSAR B-50 Model aircraft brushless motor controller Load (Amp max.): 60 A

Description

With forward/backward function (switchable via transmitter)
Pulsar brushless controller impresses through high quality, power and reliability. They fit perfectly to all standard brushless motors (external rotor or internal rotor). Either LiPo, NiMH or NiCd rechargeable batteries can be used as rechargeable batteries. The number of cells is automatically detected by the controller. The internal resistance of the controller is particularly low thanks to the use of modern, high-quality SMD components. The high clock frequency enables a high resolution and sensitive control behavior.
Highly flexible and temperature resistant silicone cables underline high quality.

Adjustable functions:
Brake (off / soft / medium / hard)
Motor rotation direction (forward / reverse)
Battery type (LiPo / NiMH / NiCd)
Switch-off mode motor running (reduced power = 70%, OFF)
Cut-off voltage for LiPo (3.0V / 3.2V / 3.4V / 3.6V)
Cut-off voltage for NiMH / NiCd (50% / 60%)
Start behavior (standard / soft / very soft)
Timing (AUTO/low 5°/medium 15°/high 25°)
SMR FUNCTION (ON/OFF)
SR function (on/off)
BEC adjustable (5V or 6V, default setting = 5V)

This text is machine translated.

Features

  • Ready made with yellow XT60 plug and 3.5mm gold connectors (no soldering required)
  • 32-bit processor
  • Extremely sensitive control behavior
  • Selected, high-quality MOSFET transistors
  • Powerful, integrated BEC receiver power supply
  • Easy to set up with the optional programming box
  • Completely pre-set in the factory
  • Proven top quality
  • Maximum reliability

More interesting products

(*All information is plus legal VAT)