• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Road version Complete wheels Drift Chrome 4 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima 1:10 wheel set drift LP "the pimp" chrome (4 pieces)

  • For spectacular drifts with your 1:10 model

Technical specifications

  • Application area 1:10 touring car and drift chassis
  • Hard tire mixture
  • 12mm hexagonal head wheel rim drive key.
  • Ready stuck
  • Weight: 33g
Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

64 mm

Content

4 pc(s)

Rim Ø

46 mm

Rim colour

Chrome

Suitable for

Road version

Tyre type/tread

Drift

Tyre width

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404460 Absima 1:10 Road version Complete wheels Drift Chrome 4 pc(s)

Description

This drift wheel set enables you to convert your touring car in a drift car. The special style makes your RC Car a real eye-catcher and you can lower the vehicle completely deep into the wheel arch because of the very angled tire side.

This text is machine translated.

Scope of delivery

  • 4 Piece Drift Wheels LP "The Pimp"

More interesting products

(*All information is plus legal VAT)