• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Road version Complete wheels Drifter A Honeycomb Black-chrome 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Drift Complete Wheels Honeycomb

  • Set of 4
  • Glued ready for use
  • This text is machine translated.

Technical specifications

Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

61 mm

Content

4 pc(s)

Rim design

Honeycomb

Rim colour

Black-chrome

Offset

3 mm

Suitable for

Road version

Tyre type/tread

Drifter A

Tyre width

26 mm

Intended use

Tuning

Description

Scope of delivery

  • 4 complete wheels with inserts.