• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 2320201 Road obstacle See Saw (L x W x H) 600 x 185 x 265 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima Crawler Obstacle "See Saw" for Crawler in scale 1:24/1:18 (27-pcs)

  • Rapid assembly
  • Extremely robust
  • The indoor Crawl Park

Technical specifications

  • Suitable for crawler in 1/18 and 1/24 scale
  • Number of parts 27
  • Weight 480 g
Content

1 pc(s)

Product type

Road obstacle

Dim

(L x W x H) 600 x 185 x 265 mm

Material

MDF

Width

185 mm

Height

265 mm

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404447 Absima 2320201 Road obstacle See Saw (L x W x H) 600 x 185 x 265 mm 1 pc(s)

Description

Crawler obstacle made from high-quality MDF to be assembled on your own. The construction is light and works like a simple 3D puzzle. Of course, the assembly instructions are included. Ready for balance? This rocker is perfect for testing your fluency. This obstacle returns to its starting position again and again due to the spring tension on the lower side. The material allows you to become creative yourself. Modify the driving plates, for example, by cutting holes or attach further obstacles on the rocker to increase the challenge.

This text is machine translated.

Scope of delivery

  • Crawler Hinternis consists of 27 parts
  • Assembly manual

Hints

Can be set up without tools;Avoid contact with moisture

More interesting products

(*All information is plus legal VAT)