• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 2320203 Road obstacle Wooden Piles & Waves (L x W x H) 680 x 180 x 55 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima Crawler Obstacle "Piles & Waves" for Crawler in the scale 1:24/1:18 (200-pcs)

  • Rapid assembly
  • Extremely robust
  • The indoor Crawl Park

Technical specifications

  • Suitable for crawler in 1/18 and 1/24 scale
  • Number of parts 200
  • Weight 630 g
Content

1 pc(s)

Product type

Road obstacle

Dim

(L x W x H) 680 x 180 x 55 mm

Material

MDF

Width

180 mm

Height

55 mm

Length

680 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404449 Absima 2320203 Road obstacle Wooden Piles & Waves (L x W x H) 680 x 180 x 55 mm 1 pc(s)

Description

Crawler obstacle made from high-quality MDF to be assembled on your own. The construction is light and works like a simple 3D puzzle. Of course, the assembly instructions are included. The material is easy to process, so that you can become creative yourself and can expand and supplement the obstacle accordingly and increase the challenge.

This text is machine translated.

Scope of delivery

  • Crawler Hinternis consists of 200 parts
  • Assembly manual

Hints

Can be set up without tools;Avoid contact with moisture

More interesting products

(*All information is plus legal VAT)