• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Alu lever 29 mm Compatible with: Futaba No. of bores: 2 2030038

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aluminum servo horn 25 Z short

  • Made of aluminum
  • This text is machine translated.

Technical specifications

Product type

Alu lever

Compatible with

Futaba

No. of bores

2

Servo lever type

One-sided

Length

29 mm

Dim
Factory colour

Gun metal

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677468 Absima Alu lever 29 mm Compatible with: Futaba No. of bores: 2 2030038

Description

Features

  • Recording 24 teeth
  • Suitable for absima, Savox, Futaba, Blue Bird, Thunder Tiger, spectrum.