• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Alu lever 35 mm Compatible with: Hitec No. of bores: 2 2030034

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aluminum servo horn 24 Z

  • Made of aluminum
  • This text is machine translated.

Technical specifications

Product type

Alu lever

Compatible with

Hitec

No. of bores

2

Servo lever type

One-sided

Length

35 mm

Factory colour

Gun metal

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677464 Absima Alu lever 35 mm Compatible with: Hitec No. of bores: 2 2030034

Description

Features

  • Recording 24 teeth
  • Suitable for hitec.