• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina Wall-mounted cable reel Type 2

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABSINA charging cable wall bracket with type 2 plug-in attachment

  • Compatible with all type 2 charging cablesWeather-resistant: Protection against rain, snow and UVMaterial: plasticFor wall mounting incl. Type 2 plug-in attachment
  • This text is machine translated.

Technical specifications

Product type

Wall-mounted cable reel

Charger connectors

Type 2

Length

142 mm

Width

80 mm

Height

68 mm

Weight

80

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757711 Absina Wall-mounted cable reel Type 2

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)