• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Wall-mounted cable reel Type 2 Pushbutton

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 100 x 100 x 45 mm
Product type

Wall-mounted cable reel

Authorisation

Pushbutton

Charger connectors

Type 2

Length

100 mm

Width

100 mm

Height

45 mm

Documents & Downloads

Datasheet

Datasheet 2865336 Akyga Wall-mounted cable reel Type 2 Pushbutton

User & Safety Instructions

User & Safety Instructions 2865336 Akyga Wall-mounted cable reel Type 2 Pushbutton

Description

The Akyga® AK-SC-E01 wall bracket is a practical addition to the electric car charger set with type 2 (IEC62169-2) plug. The accessories not only help to keep order near the parking place, but also makes the attachment of a rubber cover on the plug unnecessary. Not every Wallbox has a suspension, to which one can hang the plug after charging the vehicle. Therefore, it is worthwhile to equip itself with a convenient holder that can be placed anywhere near the charger. Moreover, the holder has a safety function, which prevents the plug from being pulled out unintentionally. The built-in locking device comes off by pressing a button, so that the plug in the holder is protected against accidental shocks and damages and thus holds for longer.

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)