• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink EVB0100 Carrying bag

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Protective case for car charger cable, round, black

  • Round protective case for car charger cable with zipper
  • Robust and spacious with up to 7 kg load capacity

Technical specifications

Product type

Carrying bag

Factory colour

Black

Length

360 mm

Width

100 mm

Height

360 mm

Weight

0

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2979691 LogiLink EVB0100 Carrying bag

User & Safety Instructions

User & Safety Instructions 2979691 LogiLink EVB0100 Carrying bag

Description

Robust and spacious protection and carrying case made of polyamide for type 2 car charger cable. It protects the cable from humidity, dirt and damage through luggage pieces in the boot. Keeps the cable tidy while traveling - no mess. Easy and quick zipper opening and closing, making the cable immediately accessible. The round carry case can carry type 2 electric car charging cable with up to 7 kg.

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)