• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär eMobility charging port 16 A 3.7 kW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car charging socket for electric and plug-in hybrid vehicles, ,

  • Earthing contact socket-outlet, surface-mounted designWith refined contactsWith additional contact protectionFor safe charging Mod1 + MOD2

Technical specifications

Product type

eMobility charging port

Charging current

16 A

Charging capacity

3.7 kW

Nominal voltage

250 V

IK08

IP65

Factory colour

Grey-white (RAL 7035)

Sky blue (RAL 5015)

Width

80.2 mm

Height

161.6 mm

Depth

32 mm

Documents & Downloads

Datasheet

Datasheet 2813292 interBär eMobility charging port 16 A 3.7 kW

User & Safety Instructions

User & Safety Instructions 2813292 interBär eMobility charging port 16 A 3.7 kW

Description

By 2035, 15 million electric cars are planned to be loaded. Mobile charging cables Mod 2 are often plugged into conventional earthed sockets that are not suitable for continuous charging of electric or plug-in hybrid vehicles. A safe charging is possible through the new socket with refined contacts, 16 A, 3.7 kW. The surface-mounted socket is suitable for outdoor areas IP65 and has an additional cable suspension.

This text is machine translated.

Features

  • Tested charge cycles: 8 h 230 V~ 16 A16 A, 250 V ~Shock resistance IK08Screw contacts.

Scope of delivery

  • With 6 bits. Cable suspension

Hints

It is recommended that an additional 3 x 2.5 mm² secured cable be installed by a qualified electrician and checked.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)