• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 10080283-01 Padlock 43 mm keyed to differ Red EU cylinder padlock

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

EU cylinder padlock

Material

Aluminium

Weight

100 g

Factory colour

Red

Locking mechanism

keyed to differ

Width

43 mm

Shackle inside height

23 mm

Shackle inside width

22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2382669 ABUS 10080283-01 Padlock 43 mm keyed to differ Red EU cylinder padlock

Description

Body of the lock made of light solid aluminium
Double clamp lock
Wire made of hardened steel
Includes two keys

This text is machine translated.