User & Safety Instructions 713358 ABUS AZ4111 Control unit
Description
For a quick and easy-to-use Terxon wire alarm system of the LCD control panel is an extension module for Terxon SX / MX wire alarm system. Near the entrance installed, it allows the easy and convenient operation of the alarm system. Convenient Activation/deactivation of each control unit from the system comfortably by PIN code, proximity chip key or-sticker enabled and disabled. The user must not be directly connected to the central alarm unit, but uses the control panel. Clear status display of the status of the control center via the plain text display of the operating panel is displayed and can be adapted, e.g. the system settings, the programd parameters, as well as the content of the 250-fold event memory. Up to 4 control panels can be integrated via a 4-wire bus cabling, the LCD control panel with the Terxon SX Alarm Control Center. Up to 4 control panels can be integrated into the alarm system. In different parts of the building are attached to ensure the expansion modules for additional comfort.
For a quick and easy-to-use Terxon wire alarm system of the LCD control panel is an extension module for Terxon SX / MX wire alarm system. Near the entrance installed, it allows the easy and convenient operation of the alarm system. Convenient Activation/deactivation of each control unit from the system comfortably by PIN code, proximity chip key or-sticker enabled and disabled. The user must not be directly connected to the central alarm unit, but uses the control panel. Clear status display of the status of the control center via the plain text display of the operating panel is displayed and can be adapted, e.g. the system settings, the programd parameters, as well as the content of the 250-fold event memory. Up to 4 control panels can be integrated via a 4-wire bus cabling, the LCD control panel with the Terxon SX Alarm Control Center. Up to 4 control panels can be integrated into the alarm system. In different parts of the building are attached to ensure the expansion modules for additional comfort.
This text is machine translated.
Scope of delivery
LCD control panel
User manual.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.