• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AZ5502 Transponder Self-adhesive 5-piece set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Terxon Proximity chip sticker (5-pack)

  • Self-adhesive, inconspicuous proximity chip sticker for wallet, etc.
  • Just in front of the control unit keep
  • Easy installation and programming in the Terxon alarm control center

Technical specifications

Product type

Transponder

Mounting type

Self-adhesive

Triggered by

Transponder

Weight

10 g

Dim

(W x H x D) 25 x 0.5 x 200 mm

Factory colour

White

Width

25 mm

Height

0.5 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 713359 ABUS AZ5502 Transponder Self-adhesive 5-piece set

Description

As an optional accessory of the alarm system Terxon and smart vest, the proximity chip sticker a touchless arming/disarming the alarm control center via the control panel. To do this, the chip sticker simply at the control panel. The sticker should be attached to an appropriate object, which the user provided daily. For the identification of the user will not be PIN-Code is required. It is sufficient, the object with the attached chip sticker to the terxon control panel to keep themselves as authorized users to verify. The chip sticker is taught at the operating unit, where even the programming of the use authorization is carried out. The power supply of the sticker is done via the radio field of the receiver batteries are therefore not required. A degradation of the chip stickers to avoid if this does not on metallic shielded objects glued as well as moisture and temperatures above 50°C may be suspended. The sticker should not be kinked or near magnetic fields.

This text is machine translated.

Scope of delivery

  • 5 x chip sticker ABUS

More interesting products

(*All information is plus legal VAT)