• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6879940 RFID keypad Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MIFARE Keypad, 13.56MHz IP66

  • PIN/ Card / Card + PIN access
  • User capacity: 1000 users (990 normal users + 10 visitor users)
  • Supports 13.56MHz MIFARE card
  • Supports Android phone NFC

Our service for you

Technical specifications

Product type

RFID keypad

Operating voltage

12 V DC

18 V DC

Mounting type

Surface-mount

Triggered by

Numerical code

Transponder

Mobile phone

No. of codes/combinations

1000

LEDs

1 pc(s)

IP66

Weight

470 g

Dim

(W x H x D) 76 x 120 x 25 mm

Features

+ backlit keypad

Factory colour

Silver

Black

Width

76 mm

Height

120 mm

Depth

25 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439970 Sygonix SY-6879940 RFID keypad Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad

Warranty Terms

Warranty Terms 3439970 Sygonix SY-6879940 RFID keypad Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad

Description

Features

  • Anti-vandal metal case
  • Backlit keypad
  • One programmable relay output
  • Multi-colour LED indicator
  • Anti-tamper alarm
  • Latch mode to hold door or gate open
  • IP66

Scope of delivery

  • Access control
  • 2x Screws
  • 2x Dowels
  • Wrench
  • Diode
  • User manual

More interesting products

(*All information is plus legal VAT)