
Number
Highlights & Details
RFID/Code lock (slim) IP66
- PIN / Card / Card+PIN access
- User capacity: 1010 users
- 2 relay output
Technical specifications
- Product type
RFID keypad
- Operating voltage
12 V DC/AC
24 V DC/AC
- Mounting type
Surface-mount
- Triggered by
Numerical code
Transponder
- No. of codes/combinations
1010
- LEDs
2 pc(s)
IP66
- Weight
400 g
- Dim
(W x H x D) 44 x 152 x 24 mm
- Features
+ backlit keypad
- Factory colour
Silver
- Width
44 mm
- Height
152 mm
- Depth
24 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3210676 Sygonix SY-6421352 RFID keypad Surface-mount 12 V DC/AC, 24 V DC/AC IP66 + backlit keypad
User & Safety Instructions 3210676 Sygonix SY-6421352 RFID keypad Surface-mount 12 V DC/AC, 24 V DC/AC IP66 + backlit keypad
Warranty Terms
Warranty Terms 3210676 Sygonix SY-6421352 RFID keypad Surface-mount 12 V DC/AC, 24 V DC/AC IP66 + backlit keypad
Description
Secure access control
Whether in corporate buildings, leisure facilities such as fitness centers or in the Smart home: The RFID/code lock of Sygonix enables the issuance of PINs and cards to up to 1010 authorized access. The code lock operates on the frequency EM125 kHz and is equipped with two relay outputs. An manipulation protection is provided for comprehensive security.
Robust and easy to use
The casing made of zinc die-cast is weather-proof according to IP66 and fits in restricted areas thanks to its slim design. The key illumination provides a secure input in poor visibility.
Complete delivery package
Everything is included in the delivery, WAS is necessary for mounting and start-up: In addition to the access control these are various screws, plugs and tools, as well as two diodes and piezo resistors. A user manual is also included.
This text is machine translated.
Features
- Die-cast zinc alloy housing
- Frequency: EM125 KHz
- Anti-tamper function
- With keypad backlight
- IP66
Scope of delivery
- Keypad
- Installation sticker
- 4x Screws
- 4x Dowels
- Hex screw
- L spanner
- 2x Diode
- 2x Piezoresistor
- User manual





