
Number
Highlights & Details
RFID/Fingerprint access M
- Wiegand input & output for use as a controller or wiegand reader
- Weatherproof IP66 rating
- Can be accessed via fingerprint and RFID card
Technical specifications
- Product type
Fingerprint/RFID access system
- Operating voltage
12 V DC
18 V DC
- Mounting type
Flush mount
- Triggered by
Fingerprint
Transponder
- No. of codes/combinations
1000
- LEDs
1 pc(s)
- Contact load capacity
2 A
IP66
- Weight
250 g
- Dim
(W x H x D) 86 x 86 x 25 mm
- Factory colour
Black
Stainless steel
- Width
86 mm
- Height
86 mm
- Depth
25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048934 Sygonix SY-6097868 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP66
User & Safety Instructions 3048934 Sygonix SY-6097868 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP66
User & Safety Instructions 3048934 Sygonix SY-6097868 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP66
Warranty Terms
Warranty Terms 3048934 Sygonix SY-6097868 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP66
Description
Access only for authorized persons
Whether in corporate buildings or leisure facilities such as fitness centers or in the Smart home, the "RFID Access M" prevents unauthorized or unauthorized entry. Access to the secured building or site is via fingerprint or RFID card. Access authorizations can be assigned to a total of 1000 persons - of which 100 are by fingerprint, 890 by card and 10 are to guests. Additional security is provided by the built-in light dependent resistor (LDR) with anti-manipulation function.
Sophisticated hardware and software
The access control, which can also be placed outdoors, possesses a casing that is weather-proof according to IP66. For repeated passes, such as loading or unloading, a lock mode is available that holds the door or gate open. A multi-colored LED display informs about the current status of the system.
Complete safety package
Everything is supplied, WAS is required for installation and commissioning: In addition to access control, these are various screws, dowels and tools, as well as user manual, master card and rear panel box. A diode, which protects the code lock from damage from voltage spikes, is also included.
This text is machine translated.
Features
- Embedded design
- Anti-vandal stainless steel housing
- User capacity: 1000 users (100 fingerprint users + 890 card users + 10 visitor users)
- One programmable relay operation
- Multi-color LED indicator
- Built in light dependent resistor (LDR) with anti tamper function
- 125 kHz transponder reader
- Wiegand 26 bits output
- Wiegand 26/34 bits input with automatic identification
Scope of delivery
- Access system
- Fasteners (2x special screws with matching L-key, 4x screw head stickers, mounting frame with 4x screws and 4x dowels)
- Master transponder
- 1N4004 diode (for relay changeover contact)
- IR remote control (with one CR2025 lithium battery)
- Quick guide (Please download detailed instructions)
- Programming guide















