
Number
Highlights & Details
Wi-Fi RFID/Fingerprint code lock
- Touch keypad with backlit
- PIN/card/fingerprint access
- Remotely unlocks door via mobile app
- Track unlock records, create temporary password, and manage users in mobile app
Technical specifications
- Product type
Fingerprint/RFID access system
- Operating voltage
12 V DC
18 V DC
- Mounting type
Surface-mount
- Triggered by
Fingerprint
Mobile phone
Numerical code
Transponder
- No. of codes/combinations
1000
- LEDs
1 pc(s)
IP66
Alexa
Tuya
- Weight
387 g
- Dim
(W x H x D) 144 x 41 x 20 mm
- Features
+ backlit keypad
+ touchscreen
- Factory colour
Silver
Black
- Width
144 mm
- Height
41 mm
- Depth
20 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060831 Sygonix SY-6121662 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
User & Safety Instructions 3060831 Sygonix SY-6121662 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
User & Safety Instructions 3060831 Sygonix SY-6121662 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
User & Safety Instructions 3060831 Sygonix SY-6121662 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
Warranty Terms
Warranty Terms 3060831 Sygonix SY-6121662 Fingerprint/RFID access system Surface-mount 12 V DC, 18 V DC IP66 + backlit keypad, + touchscreen
Description
Access only for authorized persons
The "Sygonix WLAN RFID/fingerprint code lock" prevents unauthorized entry into office buildings, factory premises or leisure facilities such as fitness centers. Also suitable for Smart home applications, this code lock provides a reliable security feature. Access to the building or site is provided by PIN, card or fingerprint. Thereby, a total of 1,000 access authorizations can be granted – 988 of them to persons who require constant access, 2 x panic (fingerprint or ID card to trigger a panic alarm)as well as 10 more guests. The built-in light-dependent resistor (LDR) offers additional security against manipulation. Furthermore, a lock function for two devices on two doors is available.
Impulse or switch mode
Impulse mode is recommended for automatic doors: Activating the code lock opens the door once. In switching mode, on the other hand, the first actuation opens the door and the second one closes it again.
Remote access control
Not only the remote unlocking of the door can be controlled via the mobile phone app, but it is also possible to write in the unlock data, create temporary passwords and complete user administration.
Sophisticated software
Wiegand input and output can be used as a controller or Wiegand reader. Furthermore, a programmable relay function is available. A touch-sensitive keypad with background lighting and a three-colored LED-display provide for a simple operation. Sygonix WLAN RFID/fingerprint code lock also supports Amazon Alexa.
Robust hardware
The access control, which can also be placed outdoors, has an anti-vandalism metal housing and is weather-proof according to IP66.
Complete safety package
Everything is included in the delivery; WAS is necessary for mounting and start-up: In addition to access control, these are various screws, plugs and tools, as well as user manual and universal card. A diode, which protects the code lock from damage from voltage spikes, is also included.
This text is machine translated.
Features
- Anti-vandal metal case
- 1000 users (988 common + 2 panic + 10 visitors)
- One programmable relay operation
- Wiegand input & output for use as a controller or wiegand reader
- Tri-color LED indicator
- Pulse or toggle mode
- Interlock function for two devices in two doors
- Built-in light dependent resistor (LDR) for anti-tamper function
- 125 kHz transponder reader
- Supports Amazon Alexa
- IP66
Scope of delivery
- Access control
- 2x Screws
- 2x Dowels
- Diode
- Torx head wrench
- Master card
- User manual






















