
Number
Highlights & Details
RFID/Code lock access L
- Wiegand input & output for use as a controller or wiegand reader
- Weatherproof IP66 rating
- PIN/card/card + PIN access
Technical specifications
- Product type
RFID keypad
- Operating voltage
12 V DC
18 V DC
- Mounting type
Flush mount
- Triggered by
Numerical code
Transponder
- No. of codes/combinations
1000
- LEDs
1 pc(s)
- Contact load capacity
2 A
IP66
- Weight
209 g
- Dim
(W x H x D) 70 x 115 x 25 mm
- Factory colour
Black
Stainless steel
- Width
70 mm
- Height
115 mm
- Depth
25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2380478 Sygonix SY-4760956 RFID keypad Flush mount 12 V DC, 18 V DC IP66
User & Safety Instructions 2380478 Sygonix SY-4760956 RFID keypad Flush mount 12 V DC, 18 V DC IP66
Warranty Terms
Warranty Terms 2380478 Sygonix SY-4760956 RFID keypad Flush mount 12 V DC, 18 V DC IP66
Description
Access only for authorized persons
Whether in company buildings, leisure facilities such as fitness centers or in smart homes: The "RFID/Code Lock Access L" prevents unauthorized or unauthorized entry. Access to the secured building or premises is granted by PIN card or PIN code. In this case, a total of 1000 access authorizations can be granted - 990 of them to persons who require permanent access, as well as 10 more to guests. The built-in light-dependant resistor (LDR) with anti-tamper function provides additional security.
Sophisticated hardware and software
The access control, which can also be installed outdoors, has an anti-vandalism metal housing and is weather-proof according to IP66. For repeated passes, for example during loading or unloading, a locking mode is available that keeps the door or gate open. A multi-color LED display informs about the current status of the system.
Complete security package
Everything that was required for installation and commissioning is included in the delivery: In addition to access control, these are various screws, dowels and tools as well as the user manual, master card and rear panel box. A diode is also included to protect the code lock from damage caused by voltage spikes.
This text is machine translated.
Features
- Embedded design
- Anti-vandal stainless steel housing
- User capacity: 1000 users (990 normal users + 10 visitor users)
- 125 kHz transponder reader
- One programmable relay operation
- Multi-color LED indicator
- Built in light dependent resistor (LDR) with anti tamper function
- Wiegand 26 bits output
- Wiegand 26/34 bits input with automatic identification
Scope of delivery
- Access system
- Fasteners (2x special screws with matching L-key, 4x screw head stickers, mounting frame with 4x screws and 4x dowels)
- Master transponder
- 1N4004 diode (for relay changeover contact)
- Quick guide (Please download detailed instructions)
- Programming guide















