• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 751624 Code lock Surface-mount IP65 + backlit keypad

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

759 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 155.00
-6 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weather proof code lock IP65

  • Alarm output
  • Weather proof zinc housing
  • Keypad with backlight

Technical specifications

  • Operating temperature: -20 - +50°.
Product type

Code lock

Mounting type

Surface-mount

Connections

Alarm output · Door opener

Triggered by

Numerical code

No. of codes/combinations

99

LEDs

3

Contact load capacity

NO: max. 20 A/ 14 V/DC · NC: max. 12 A/ 14 V/DC

IP65

Dim

(W x H x D) 80 x 120 x 35.5 mm

Features

+ backlit keypad

Width

80 mm

Height

120 mm

Depth

35.5 mm

Operating voltage

12 - 24 V AC/DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 751624 Renkforce 751624 Code lock Surface-mount IP65 + backlit keypad

Conformity certificate

Conformity certificate 751624 Renkforce 751624 Code lock Surface-mount IP65 + backlit keypad

Description

This combination lock combines modern design and a waterproof casing. Both indoor and outdoor, it can easily be incorporated. Over 100 million code combinations can be used for the 99 possible codes.

Features

  • Alarm output
  • Sabotage contact
  • Input for door surveillance
  • Door opening relays
  • Switching relay

Scope of delivery

  • Combination lock
  • Installation materials
  • User manual.

More interesting products

(*All information is plus legal VAT)