
Number
Highlights & Details
Touch code lock with card reader
- Code lock and transponder reader in one device
- Backlit keypad
- Weatherproof housing
Technical specifications
- Operating voltage: 12 V/DC
- Product type
Code lock
- Operating voltage
12 V DC
- Current consumption
Quiescent: 30 mA; Dynamic: 85 mA
- Mounting type
Surface-mount
- Triggered by
Numerical code
Transponder
- No. of codes/combinations
1000
- Contact load capacity
NC/NO contact: 30V/ 2 A
IP66
- Weight
135 g
- Dim
(W x H x D) 77 x 116 x 16 mm
- Features
+ backlit keypad
+ touchscreen
- Width
77 mm
- Height
116 mm
- Depth
16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1717531 Sygonix SY-3435062 Code lock Surface-mount 12 V DC IP66 + backlit keypad, + touchscreen
User & Safety Instructions 1717531 Sygonix SY-3435062 Code lock Surface-mount 12 V DC IP66 + backlit keypad, + touchscreen
Conformity certificate
Conformity certificate 1717531 Sygonix SY-3435062 Code lock Surface-mount 12 V DC IP66 + backlit keypad, + touchscreen
Warranty Terms
Warranty Terms 1717531 Sygonix SY-3435062 Code lock Surface-mount 12 V DC IP66 + backlit keypad, + touchscreen
Description
In this 2-in-1 Touch code lock code lock and card reader in a single device.
The castle is connected to an electric door opener is connected and can be used in connection with a previously programd code or even easier with a transponder in key ring or card form to be opened.
Even greater safety
In order to ensure an even greater safety, you can both access options can be combined, so that to open the door both code as well as the transponders are needed.
Can be used always and everywhere
The high-quality code lock has a front cover made of acrylic glass and is sealed with Epoxiharz. It is therefore highly suitable for indoor and outdoor use in all weather conditions. The device is not only suitable for use in private households, but is also well suited for use in offices and workshops.
This text is machine translated.
Features
- Touch-screen with backlight.
- Weatherproof housing
- Doorbell Function (optional)
- Protection class IP66
- 125 kHz transponder reader
Scope of delivery
- Touch code lock
- 1 x diode
- 1 x varistor
- Fitting Material
- User manual



