• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TK24100AB Transponder IP66

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

406 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transponder Trailer TA1

  • For use in RFID systems
  • Robust plastic.
  • Perforation for key ring
  • ATA5577 chip
  • Can read and rewrite
  • Frequency: 125 kHz

Technical specifications

  • Suitable for RFID-reader 1 plus, 2 Plus, 6 m, 4
Product type

Transponder

Triggered by

Transponder

IP66

Dim

(W x H x D) 31 x 4.8 x 40 mm

Width

31 mm

Height

4.8 mm

Depth

40 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522783 TK24100AB Transponder IP66

Datasheet 2522783 TK24100AB Transponder IP66

User & Safety Instructions

User & Safety Instructions 2522783 TK24100AB Transponder IP66

Description

Enter your RFID access key with you!

This programmable transponders in the form of a keyfob can be attached simply to your bunch of keys. This high-quality and durable plastic guarantees long and provide free use in your RFID system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)